MSC060SMB120B4N

Microchip Technology
579-MSC060SMB120B4N
MSC060SMB120B4N

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 60 mOhm TO-247-4 Notch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.31 $7.31
$6.75 $202.50
$5.87 $704.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
38 A
80 mOhms
- 10 V, 21 V
5 V
45 nC
- 55 C
+ 175 C
192 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 6 ns
Product Type: SiC MOSFETS
Rise Time: 13 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

1200V SIC MOSFETs

Microchip Technology 1200V SIC MOSFETs offer high efficiency in a lighter, more compact solution. The devices supply low internal gate resistance (ESR), resulting in a fast switching speed. The MOSFETs are simple to drive and easy to parallel, with improved thermal capabilities and lower switching losses.