MSC080SMA330B4N

Microchip Technology
579-MSC080SMA330B4N
MSC080SMA330B4N

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 3300V 80 mOhm TO-247-4L-Notch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 18/02/2026
150
Expected 23/02/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.11 $63.11
$58.20 $1,746.00
$50.64 $6,076.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
3.3 kV
41 A
105 mOhms
- 10 V, + 23 V
2.97 V
55 nC
- 55 C
+ 150 C
381 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 32 ns
Packaging: Tube
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 25 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: Power MOSFET
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 34 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99