MSC080SMB120QT/R

Microchip Technology
579-MSC080SMB120QTR
MSC080SMB120QT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 80 mOhm, QDPAK, Full Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
QDPAK
1.2 kV
80 mOhms
Brand: Microchip Technology
Packaging: Reel
Product Type: SiC MOSFETS
Factory Pack Quantity: 800
Subcategory: Transistors
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
8541290055
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
1200V SIC MOSFETs

Microchip Technology 1200V SIC MOSFETs offer high efficiency in a lighter, more compact solution. The devices supply low internal gate resistance (ESR), resulting in a fast switching speed. The MOSFETs are simple to drive and easy to parallel, with improved thermal capabilities and lower switching losses.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$4.52 $3,616.00