MSC090SMA070SCT/RM

Microchip Technology
579-MC090SMA070SCTRM
MSC090SMA070SCT/RM

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 700 V 90 mOhm PSMT

Lifecycle:
New Product:
New from this manufacturer.
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
11 Weeks Estimated factory production time.
Minimum: 200   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$3.56 $712.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-268-3
N-Channel
1 Channel
700 V
32 A
112 mOhms
- 10 V, + 23 V
5 V
41 nC
- 55 C
+ 175 C
139 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 18 ns
Packaging: Reel
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 9 ns
Factory Pack Quantity: 100
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 10 ns