MX1DS10P

Microchip Technology
494-MX1DS10P
MX1DS10P

Mfr.:

Description:
Prescaler 15GHz Ultra Variable Broadband

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$151.63 $151.63
$151.47 $1,514.70
$149.21 $3,730.25
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Prescaler
RoHS:  
15 GHz
50 kHz
2 to 220
3 V
5 V
- 40 C
+ 85 C
Waffle
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Prescaler
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 8.303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP