PAC1933T-I/JQ

Microchip Technology
579-PAC1933JQ
PAC1933T-I/JQ

Mfr.:

Description:
Current & Power Monitors & Regulators PAC1933 Four Channel DC Power Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,740

Stock:
13,740 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.63 $1.63
$1.36 $34.00
$1.32 $132.00
Full Reel (Order in multiples of 3300)
$1.31 $4,323.00
9,900 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High Side
5.5 V
2.7 V
585 uA
1 %
- 40 C
+ 85 C
SMD/SMT
UQFN-16
Reel
Cut Tape
Brand: Microchip Technology
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: PAC1933
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

PAC1932, PAC1933, PAC1934 Power Monitor ICs

Microchip Technology PAC1932, PAC1933, and PAC1934 Power Monitor ICs (PMICs) are multi-channel power and energy monitoring devices. The PAC1932 is a dual-channel power and energy monitor, the PAC1933 features three channels, and the PAC1934 is a quad-channel power monitor. A high-voltage multiplexer sequentially connects the inputs to a bus voltage monitor and current sense amplifier that feed high-resolution ADCs. Digital circuitry performs power calculations and energy accumulation.