PD-9506-10GC/AC-US

Microchip Technology
579-PD-950610GCAC-US
PD-9506-10GC/AC-US

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 6-port BT 60W 10G 45 0W US power cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,524.87 $1,524.87
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
PoE Injectors
6 Port
100 VAC to 240 VAC
54 VDC
60 W, 450 W
Rack Mount
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
Included
802.3bt
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 1.75 in
Length: 17.2 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 54 VDC
Plug: C14
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 10.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g