PD-9606GC/AC-EK

Microchip Technology
579-PD-9606GC/AC-EK
PD-9606GC/AC-EK

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 6-port BT 90W NMS AC EU/UK cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,069.60 $1,069.60
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
6 Port
100 VAC to 240 VAC
90 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
UL/cUL; GS
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 44 mm
Length: 438 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 272 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

PD-96xxGC 90W IEEE 802.3bt Midspans

Microsemi / Microchip PD-96xxGC Gigabit Midspans are PoE (Power over Ethernet) injectors that can provide up to 90W based on the IEEE 802.3bt standard. The PD-96xxGC Midspans are designed for remote powering of current as well as emerging high-power applications, and are offered in 1, 6, 12, and 24 port variants.