PD-9624GC/AC-EK

Microchip Technology
579-PD-9624GC/AC-EK
PD-9624GC/AC-EK

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 24-port BT 90W NMS AC EU/UK cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,988.00 $9,940.00
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
24 Port
100 VAC to 240 VAC
54 VDC
950 W
Chassis
1 Gb/s
Required
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Features: Plug and Play Installation
Height: 44 mm
Length: 438 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 54 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: Powered Device - PD
Width: 272 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.g