PD77728ILQ-0111-TR

Microchip Technology
579-PD77728ILQ0111TR
PD77728ILQ-0111-TR

Mfr.:

Description:
Power Switch ICs - POE/LAN 8 port IEEE 802.3 bt Type 4, Fully Integrated PSE Manager, Ind Temp, FW v1.11

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,307

Stock:
1,307 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.92 $7.92
$6.60 $165.00
$6.53 $653.00
Full Reel (Order in multiples of 2000)
$6.53 $13,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - POE/LAN
Power Sourcing Equipment - PSE
1.2 A
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Output Power: 100 W
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991.c.1

PD77728 8-Port PoE PSE Controller/Manager

Microchip Technology PD77728 8-Port PoE PSE Controller/Manager is part of Microchip’s seventh-generation IEEE® 802.3bt-compliant Power over Ethernet (PoE) Power Sourcing Equipment (PSE) family. This device is a fully integrated 8-port PoE controller, and PoE manager with integrated Field Effect Transistor (FET) switches and current sense resistors. Up to 12x devices can be cascaded to provide 48x 4-pair ports. According to IEEE, the device supports PoE Powered Device (PD) detection, classification, power-up, and protection, as well as legacy/pre-standard PD detection. The Microchip Technology PD77728 provides real-time protection through overload, under-load, over-voltage, over-temperature, short-circuit, and enables operation in standalone mode. The device is available in a 56-pin 8mm × 8mm QFN package.