PIC16F876A-I/ML

Microchip Technology
579-PIC16F876A-I/ML
PIC16F876A-I/ML

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.10 $6.10

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
14 kB
368 B
QFN-28
20 MHz
10 bit
22 I/O
4 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F87x
Tube
Brand: Microchip Technology
Data ROM Size: 256 B
Data ROM Type: Flash
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 1 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 61
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 70.800 mg
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
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
ECCN:
EAR99