PIC32CM1602GV00032-E/T5X

Microchip Technology
579-PC321602GV32ET5X
PIC32CM1602GV00032-E/T5X

Mfr.:

Description:
ARM Microcontrollers - MCU 5V Cortex M0+ 16KB Flash, 2K SRAM, PTC, PDID

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.00 $1.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-32
ARM Cortex M0+
16 kB
32 bit
12 bit
32 MHz
26 I/O
2 kB
2.7 V
3.63 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 2.7 V to 3.63 V
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 1 x 8 bit, 8 x 16 bit
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32CM16/32 GV00 Low-Power MCUs

Microchip Technology PIC32CM16/32 GV00 Low-Power MCUs are based on the Arm® Cortex®-M0+ operating at up to 48MHz for a wide range of home automation, consumer, metering, and industrial applications. The PIC32CM16/32 GV00 MCUs provide a 1.62V to 3.63V power supply, support for up to 60 touch channels, and up to 52 programmable I/O pins. The Microchip PIC32CM16/32 GV00 MCUs deliver four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, six 16-bit timers/counters, a 32-bit real-time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, and one 10-bit DAC.