PL611-01-N12MC-R

Microchip Technology
579-PL611-01-N12MC-R
PL611-01-N12MC-R

Mfr.:

Description:
Clock Generators & Support Products PROG CLOCK 3 LVCMOS OUTPUTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,790

Stock:
1,790 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.77 $19.25
$0.70 $70.00
Full Reel (Order in multiples of 2500)
$0.70 $1,750.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Synchronizer
2 Output
200 MHz
30 MHz
MSOP-8
55 %
70 ps
3.63 V
2.25 V
15 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 2.25 V to 3.63 V
Output Type: CMOS
Product: Frequency Synthesizers
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 82.330 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

PL611-01 Programmable Clock

Microchip Technology PL611-01 Programmable Clock IC is a low-cost, general-purpose frequency synthesizer. The PL611-01 product family offers the versatility of using a single Crystal or Reference Clock input and producing up to three different system clocks. The PL611-01 can generate any output frequency up to 200MHz from fundamental crystal input between 10MHz and 30MHz, or a 3rd overtone crystal of up to 75Mhz, or a Reference clock input of up to 200MHz. Cascading of PL611-01 Clock ICs to produce additional clock frequencies is also supported.