SY100EP195VTG

Microchip Technology
998-SY100EP195VTG
SY100EP195VTG

Mfr.:

Description:
Delay Lines/Timing Elements 3.3V/5V 2.5 GHz Programmable Delay Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 689

Stock:
689 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.60 $8.60
$8.15 $203.75
$7.87 $787.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.78
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Delay Lines/Timing Elements
RoHS:  
TQFP-32
5 V
3.3 V
SY100EP195
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP