TRF1001

Microchip Technology
579-TRF1001
TRF1001

Mfr.:

Description:
Antennas Aristotle RFA02-L2H1 2dBi 2.4 Ghz Ext Ant

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.14 $7.14

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
Bluetooth, BLE
802.11, WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
Whip
Straight
2 dBi
50 Ohms
2
1 Band
Snap In
Connector
IPEX MHF
2.4 GHz
Wireless Applications
62 mm
150 mm RF1.13
Brand: Microchip Technology
Cable Length: 150 mm
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8523499000
ECCN:
EAR99