UTC2000T/MG

Microchip Technology
579-UTC2000T/MG
UTC2000T/MG

Mfr.:

Description:
USB Interface IC USB Type-C Port Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,109

Stock:
1,109 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.44 $1.44
$1.19 $29.75
$1.17 $117.00
Full Reel (Order in multiples of 3300)
$1.17 $3,861.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.34
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Transceivers
Transceiver
SMD/SMT
QFN-EP-16
USB-C 3.0
Super Speed (SS)
4.5 V
5.5 V
1.3 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 4.5 V to 5.5 V
Port Type: DFP, UFP
Product Type: USB Interface IC
Factory Pack Quantity: 3300
Subcategory: Interface ICs
Unit Weight: 2.861 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

UTC2000 Basic USB Type-C Controller

Microchip Technology UTC2000 Basic USB Type-C Controller expands the capabilities of USB and features a new connector and simplified current capability marking. UTC2000 USB Type-C controller has a small, reversible form factor. The UTC2000 has elevated charging current abilities of a USB Type-C solution while minimally impacting overall port cost. This cost-effective, simple solution, allows for rapid migration of USB 2.0/3.0 legacy designs to a USB Type-C connector.
Learn More