VP2206N2

Microchip Technology
689-VP2206N2
VP2206N2

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.92 $14.92
$14.69 $146.90
$14.60 $365.00
$14.43 $1,443.00
$14.35 $3,587.50
$14.05 $7,025.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-39-3
P-Channel
1 Channel
60 V
750 mA
900 mOhms
- 20 V, 20 V
3.5 V
- 55 C
+ 150 C
6 W
Enhancement
Bulk
Brand: Microchip Technology
Configuration: Single
Fall Time: 22 ns
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 4 ns
Unit Weight: 1.109 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99