VRF2944

Microchip Technology
494-VRF2944
VRF2944

Mfr.:

Description:
RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 400 W 150 MHz M177

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$164.55 $164.55
$163.30 $1,633.00
$158.77 $3,969.25

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
50 A
180 V
30 MHz
25 dB
400 W
- 65 C
+ 150 C
Screw Mount
Brand: Microchip Technology
Forward Transconductance - Min: 10 mS
Pd - Power Dissipation: 795 W
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 1
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 40 V
Vgs th - Gate-Source Threshold Voltage: 3.6 V
Unit Weight: 48.171 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP