WBZ350UE-I

Microchip Technology
579-WBZ350UE-I
WBZ350UE-I

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy/Zigbee Combo Module with u.FL Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.67 $4.67
$4.38 $367.92

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
ARM Cortex M4F
2 Mbps
1.9 V
3.6 V
512 kB
- 40 C
+ 85 C
LGA-30
Tray
ADC Resolution: 12 bit
Brand: Microchip Technology
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Development Kit: EV19J06A
Interface Type: I2C, LIN, RS485, USART
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Number of I/Os: 14 I/O
Number of Timers: 8
Operating Supply Voltage: 1.9 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Processor Series: PIC32CX-BZ3
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 84
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WBZ350 RF Ready Multi-Protocol MCU Modules

Microchip Technology WBZ350 RF Ready Multi-Protocol MCU Modules are part of the PIC32CX-BZ family. The Microchip Technology WBZ350 modules are secure, 32-bit microcontrollers with built-in BLUETOOTH® and Zigbee® wireless capabilities. Designed to streamline development and accelerate time to market, the modules harness a 64MHz Arm® Cortex® M4F processor and offer an array of advanced features. Ideal for applications requiring reliable wireless connectivity, these RF-ready designs with an onboard antenna simplify integration, while global regulatory certifications ensure compliance across major markets.