ZL30621LFG7

Microchip Technology
579-ZL30621LFG7
ZL30621LFG7

Mfr.:

Description:
Timers & Support Products Single Channel Ultra Low Jitter Network Synchronizer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 294   Multiples: 294
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.15 $8,570.10

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Timers & Support Products
RoHS:  
LGA-64
1.71 V
3.465 V
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Frequency: 93 MHz to 130 MHz
Operating Supply Current: 28 mA
Pd - Power Dissipation: 1.4 W
Product: Timing Cards
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 294
Subcategory: Clock & Timer ICs
Supply Type: Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310075
ECCN:
EAR99