MIKROE-1487

Mikroe
932-MIKROE-1487
MIKROE-1487

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC clicker

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.00 $47.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Clicker
Starter Kits
PIC18
PIC18F47J53
Brand: Mikroe
Data Bus Width: 8 bit
Description/Function: Compact starter development kit which brings innovative mikroBUS host socket to your favorite microcontroller
For Use With: PIC18F47J53
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
3A991.a.2

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.