MIKROE-151

Mikroe
932-MIKROE-151
MIKROE-151

Mfr.:

Description:
Sockets & Adapters LCD 2x16-4x20 SERIAL ADAPTER BOARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.00 $14.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sockets & Adapters
RoHS:  
Serial LCD Adapter Boards
Brand: Mikroe
Description/Function: Serial LCD Adapter Board
Dimensions: 49.66 mm x 23.62 mm
Interface Type: IDC10, SPI
Operating Supply Voltage: 5 V
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8531909090
USHTS:
8531909001
TARIC:
8531900000
ECCN:
EAR99