MIKROE-1857

Mikroe
932-MIKROE-1857
MIKROE-1857

Mfr.:

Description:
Daughter Cards & OEM Boards mikroBUS Cape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.68 $10.68

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
EEPROM Modules
MikroBUS Boards
Brand: Mikroe
Description/Function: EEPROM Module for BeagleBone expansion
Dimensions: 69.6 mm x 61.2 mm
Operating Supply Voltage: 3.3 V
Product Type: Daughter Cards & OEM Boards
Series: Shields-BeagleBoneBlack
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: mikroBUS
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

mikroBUS Cape

Mikroe mikroBUS™ Cape is an extension for Beaglebone Black and BeagleBone Black Wireless that has four mikroBUS™ sockets for connecting more than 130 click boards types. Add functions like GSM, GPS, Wi-Fi, ZigBee, Bluetooth, or thunder detection, proximity and color sensing, Hall current detection, speech recognition, and many others. Fully utilize Beaglebone's pinout with two additional sets of jumpers that allow for switching the AN pins to GPIO on each Mikroe mikroBUS socket or choose whether to enable UART pins on the first socket or SPI pins on the third socket.

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.