MIKROE-1910

Mikroe
932-MIKROE-1910
MIKROE-1910

Mfr.:

Description:
Other Development Tools EXPAND 4 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.92 $16.92

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Other Development Tools
RoHS:  
Add-On Boards
Counter Shift Register
TPIC6A595
Bulk
Brand: Mikroe
Description/Function: Expand 4 click
Dimensions: 57.15 mm x 25.4 mm x 4 mm
Interface Type: SPI
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Series: Misc-I/OExpand-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Expand Clicks

Mikroe Expand clicks carry shift registers for use as an I/O expander. Mikroe Expand Clicks communicate with the MCU using SPI, 1-wire, or I2C.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.