MIKROE-1970

Mikroe
932-MIKROE-1970
MIKROE-1970

Mfr.:

Description:
Development Boards & Kits - ARM CEC1302 clicker

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.27 $46.27

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Clicker
Starter Kits
ARM Cortex M4
CEC1302
Brand: Mikroe
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

CEC1302 clicker

Mikroe CEC1302 clicker brings click board connectivity to the 32-bit Arm® Cortex®-M4 CEC1302 microcontroller. The CEC1302 has an integrated cryptographic engine and is an ideal starter kit. Users can try out the CEC1302's features and enhance the experience with click boards. The clicker comes pre-programmed with a fast USB HID bootloader, which uploads the firmware and features needed to get started. Mikroe CEC1302 clicker includes the 32-bit CEC1302 microcontroller, USB connector, two LEDs, and pushbuttons. The microcontroller also features a reset button, mikroProg connector, and headers for interfacing with external electronics.