MIKROE-2333

Mikroe
932-MIKROE-2333
MIKROE-2333

Mfr.:

Description:
Clock & Timer Development Tools TIMER click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.00 $22.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Misc-Other-Click
Brand: Mikroe
Description/Function: Add-on board with DS1682 total elasped timer recorder
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product: Add-On Boards
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: DS1682
Tradename: mikroBUS
Type: RTC
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.