MIKROE-2350

Mikroe
932-MIKROE-2350
MIKROE-2350

Mfr.:

Description:
Antennas Rubber Antenna 868Mhz right angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.28 $8.28

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
868 MHz
915 MHz
Cellular (NBIoT, LTE), GSM, UMTS
Whip
Stubby
2 dB
50 Ohms
50 W
1 Band
Panel Mount
Connector
SMA Male
868 MHz, 915 MHz
48 mm
Brand: Mikroe
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99