MIKROE-2546

Mikroe
932-MIKROE-2546
MIKROE-2546

Mfr.:

Description:
Development Boards & Kits - x86 Intel Joule click Shield

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.58 $18.58

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - x86
RoHS:  
Shields-Intel
Expansion Boards
MCP3204
Brand: Mikroe
For Use With: MCP3204
Interface Type: SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Intel® Joule™ click Shield

Mikroe Intel® Joule™ click Shields are an extension for the Intel Joule Expansion Board for adding more than 270 click boards to a project. Add displays, Wi-Fi, ZigBee or Bluetooth® transceivers, Ethernet modules, sensors, MP3 codec circuit and other features with ease. The click boards come with examples written in Mikroe compilers, providing a great base to future projects. 

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.