MIKROE-2769

Mikroe
932-MIKROE-2769
MIKROE-2769

Mfr.:

Description:
Temperature Sensor Development Tools Thermo 6 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.00 $11.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
MAX31875
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 33.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9025800000
USHTS:
9025805000
JPHTS:
902580000
KRHTS:
9025809000
TARIC:
9025808090
BRHTS:
90258000
ECCN:
EAR99

MIKROE-2769 Thermo 6 click

Mikroe MIKROE-2769 Thermo 6 click is a precise and versatile ambient temperature measurement click Board™, based on the Maxim Integrated MAX31875 Temperature Sensor. The Thermo 6 click Sensor offers a wide range of temperature measurement, excellent measuring accuracy, and small die size. These features, along with the sensor's very low power consumption make this sensor a great choice for many different applications, including small battery powered equipment, IoT projects that need accurate temperature measurements, industrial tools, wearables, and more.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.