MIKROE-3264

Mikroe
932-MIKROE-3264
MIKROE-3264

Mfr.:

Description:
Display Development Tools BarGraph 3 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Add-On Boards
SMA-B500LE
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: 74HC595
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3264 BarGraph 3 Click

Mikroe MIKROE-3264 BarGraph 3 Click is a five-segment LED bar graph display with strong and uniform illumination of the segments. This click is equipped with the Texas Instruments 74HC595 IC that is a tri-state, serial-in, parallel-out, 8-bit shift register with output latch. The 74HC595 IC drives a monochrome (red) five-segment bar graph array. Mikroe BarGraph 3 Click incorporates segments with three internal LEDs that consist of a common cathode. The anodes of the LEDs are connected to a single point that reduces the number of display bar pins to six. This click provides an option to dim the LEDs with the PWM signal applied over the mikroBUS™ PWM pin. Typical applications include Volume Unit (VU) meters, status indicators, and different types of counters.