MIKROE-3319

Mikroe
932-MIKROE-3319
MIKROE-3319

Mfr.:

Description:
Other Development Tools Opto 3 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.00 $25.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Other Development Tools
RoHS:  
Add-On Boards
Optocoupler
TLP241A
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3319 Opto 3 Click

Mikroe MIKROE-3319 Opto 3 Click is a relay Click board™ equipped with two pairs of optically isolated Solid-State Relays (SSR). One pair of SSRs provides reinforced galvanic isolation for the external signals that drive the microcontroller (MCU) pins. The second pair allows the host MCU to drive some external equipment. Thanks to a very low on resistance, this allows up to 40V between the SSR contacts in the OFF state and currents up to 2A while in the ON state. The Mikroe Opto 3 click can be used in applications that require reinforced galvanic isolation for both their input and output stages.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.