MIKROE-3839

Mikroe
932-MIKROE-3839
MIKROE-3839

Mfr.:

Description:
Display Development Tools Mikromedia 4 for STM32F4 Capacitive FPI with frame

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$249.00 $249.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
SSD1963
USB
Brand: Mikroe
For Use With: STM32F7
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

Mikromedia 4 for STM32F4 Capacitive FPI w/ Frame

Mikroe Mikromedia 4 for STM32F4 Capacitive FPI with Frame is a development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications. This development board features STM32F407VGT6 MCU, providing sufficient processing power, ensuring fluid graphical performance, and glitch-free audio reproduction. The powerful graphics controller drives the touchscreen, which displays a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The board features USB, Ethernet, and RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader.