MIKROE-4780

Mikroe
932-MIKROE-4780
MIKROE-4780

Mfr.:

Description:
Multiple Function Sensor Development Tools Accel 4 Click

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.00 $7.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Motion Sensor
FXLS8974CF
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Automotive Applications
Interface Type: I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Sensitivity: 1024 LSB/g
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Accel 4 Click

Mikroe Accel 4 Click features the NXP Semiconductors FXLS8974CF 12-bit three-axis accelerometer. The Accel 4 allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, or ±16g in three axes. It has a configurable host interface supporting SPI and I2C serial communication. The FXLS8974CF supports high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.