MIKROE-5079

Mikroe
932-MIKROE-5079
MIKROE-5079

Mfr.:

Description:
Other Development Tools SolidSwitch 3 Click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.00 $25.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Other Development Tools
RoHS:  
Add-On Boards
Relay
BD8LB600FS-C
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

SolidSwitch 3 Click

Mikroe SolidSwitch 3 Click features the Rohm Semiconductor BD8LB600FS-C automotive eight-channel low-side switch. Every switch is controlled via an SPI interface and includes an N-channel MOSFET that supports a maximum current of 1A. The BD8LB600FS-C also has built-in protection circuits, namely the overcurrent, the thermal shutdown, the open-load detection, and the voltage lock-out circuits. Moreover, this device also possesses a diagnostic output function during abnormal detection.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.