MIKROE-5342

Mikroe
932-MIKROE-5342
MIKROE-5342

Mfr.:

Description:
Development Boards & Kits - AVR EasyAVR PRO v8

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$319.16 $319.16

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
Brand: Mikroe
Description/Function: EasyAVR PRO v8
Interface Type: USB
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

EasyAVR PRO V8 Development Boards

Mikroe EasyAVR PRO V8 Development Boards with On-Board CODEGRIP are intended to develop embedded applications rapidly. The EasyAVR PRO V8 provides a broad set of standard and unique features, including programming and debugging over a Wi-Fi® network, support for a large number of high pin count 8/16 bit AVR® Microchip microcontrollers, regardless of a pin number, and more.