MIKROE-6292

Mikroe
932-MIKROE-6292
MIKROE-6292

Mfr.:

Description:
Display Modules Mikromedia 3 for PIC32MZ Resistive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$208.99 $208.99

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Modules
RoHS:  
TFT/OLED Drivers
3.5 in
320 x 240
USB
Brand: Mikroe
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

MIKROE-6292 Mikromedia 3 for PIC32MZ Resistive

Mikroe MIKROE-6292 Mikromedia 3 for PIC32MZ Resistive is versatile, extending beyond multimedia applications. The Mikroe MIKROE-6292 includes a USB, a digital motion sensor, battery charging, an SD card reader, and more. Two 1x26 pin headers provide access to MCU pins, enhancing expandability. With the Mikromedia 3 shield, connectivity can be further expanded through multiple mikroBUS™ sockets, additional connectors, and peripherals.