8979-1-00-15-00-00-03-0

Mill-Max
575-5979000150000030
8979-1-00-15-00-00-03-0

Mfr.:

Description:
Terminals Press-fit PCB Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,353

Stock:
1,353 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1353 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
Pins
Terminal Pin, Press-Fit
5979
Bulk
Brand: Mill-Max
Length: 16.51 mm
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 5979-0-00-15-00-00-03-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

Plated Through-Hole Press-Fit Pins

Mill-Max Plated Through-Hole Press-Fit Pins are designed for applications in which mechanical strength and/or power delivery is essential such as power supplies, power converters, and any device subject to blind mating or rough handling. Each pin is suitable for solderless PCB termination. The Press-Fit Pins are manufactured with precision multi-faceted (polygon) features to suit a variety of hole sizes and assembly requirements. Square pin options leave a large gap between the flat side of the pin and hole, allowing for solder flow or venting gasses. Hexagonal pins provide interference with greater retention.