LFCO-252+

Mini-Circuits
139-LFCO-252+
LFCO-252+

Mfr.:

Description:
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 2.5 GHz
50 Ohms
SMD/SMT
0402 (1005 metric)
- 55 C
+ 125 C
LFCO
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.88 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LFCO-252+ Ceramic Low Pass Filter

Mini-Circuits LFCO-252+ Ceramic Low Pass Filter is designed with passband from DC to 2500MHz and supports a variety of applications. This model provides a very good insertion loss due to a strategically constructed layout with minimal interaction between the components. The LFCO-252+ filter provides a wide operating temperature range from -55ºC to 125°C. This model is fabricated using LTCC technology and housed in a tiny 0402 ceramic form factor. The wrap-around terminations provide excellent solderability and easy visual inspection. The LFCO-252+ low pass filter is ideal for dense PCB layouts and with minimal performance variation due to parasitics.