PMA2-123LN+

Mini-Circuits
139-PMA2-123LN
PMA2-123LN+

Mfr.:

Description:
RF Amplifier MMIC WIDEBAND LOW NOISE AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$27.24 $27.24
$22.70 $454.00
$19.66 $983.00
$18.14 $1,814.00
$16.31 $3,262.00
Full Reel (Order in multiples of 500)
$15.29 $7,645.00
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
500 MHz to 12 GHz
6 V
68 mA
15.3 dB
3.1 dB
Low Noise Amplifiers
SMD/SMT
MCLP-8
Si
14 dBm
26.3 dBm
- 40 C
+ 85 C
PMA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 9.8 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 700 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 12 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

PMA2 Monolithic Amplifiers

Mini-Circuits PMA2 Monolithic Amplifiers feature a small 2mm x 2mm x 1mm package and are matched for 50Ω systems. The modules are designed to accommodate dense circuit board layouts. The Mini-Circuits PMA2-133LN amplifier is ideal for satellite communications, military radars, VSAT, point-to-point, and radio astronomy applications. Typical applications for the PMA2-252LNA module include base station infrastructure, GPS, satellite communications, and tactical air navigation.