SBTX2-113-2W+

Mini-Circuits
139-SBTX2-113-2W+
SBTX2-113-2W+

Mfr.:

Description:
Signal Conditioning RF XMFR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Baluns
2.6 GHz to 11 GHz
8.4 GHz
50 Ohms
SMD/SMT
AH2765
- 40 C
+ 85 C
BSBTX2
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 1.7 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: RF Transformer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

SBTX2-113-2W+ RF Transformer

Mini-Circuits SBTX2-113-2W+ RF Transformer is a surface-mount, transmission line transformer (core and semi-rigid cable) with a 2.6GHz to 11.0GHz frequency range. The 50Ω Mini-Circuits SBTX2-113-2W+ RF Transformer provides a low insertion loss (1.4dB typical) with excellent phase and amplitude performance. The RoHS-compliant SBTX2-113-2W+ is supplied in a compact 0.32" x 0.32" x 0.69" AH2765 case, ideal for tight PCB layouts.