SCPQ-60+

Mini-Circuits
139-SCPQ-60
SCPQ-60+

Mfr.:

Description:
Signal Conditioning Core & Wire 90 Hybrid, 30 - 60 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
60 MHz
30 MHz to 60 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SCPQ
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 0.15 dB
Mounting: PCB Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Surface Mount Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99