SMIQ-1844H+

Mini-Circuits
139-SMIQ-1844H+
SMIQ-1844H+

Mfr.:

Description:
RF Mixer Level 18, SMT IQ Mixer, RF/LO Freq 18 - 40 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 GHz to 40 GHz
18 GHz to 40 GHz
0 Hz to 7 GHz
+ 105 C
- 55 C
SMD/SMT
QFN-24
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: SMIQ
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SMIQ MMIC Surface Mount IQ Mixers

Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers are passive, wideband in-phase/quadrature (I/Q) mixers fabricated using GaAs HBT technology. The mixers are best suited to wideband frequency translation applications that require inherent image signal rejection and spurious mixing products. The SMIQ mixers feature a high input IP3 range, excellent image rejection, and a 4mm x 4mm, 24-lead QFN style package. This passive mixer covers a DC to 6GHz or 7GHz IF frequency range and a 6GHz to 40GHz RF and LO wideband frequency range. The Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers offer lower noise figures than active mixers, which ensures a better dynamic range for high-performance applications. Typical applications include test and measurement equipment, 5G mmWave, radar, and satellite communications.