SYPD-1+

Mini-Circuits
139-SYPD-1+
SYPD-1+

Mfr.:

Description:
Phase Detectors/Shifters PHASE DET / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Phase Detectors/Shifters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Output Phase Detector
100 MHz
1 MHz
- 40 C
+ 85 C
Si
0 Hz to 50 MHz
Non-standard
Brand: Mini-Circuits
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phase Detectors / Shifters
Series: SYPD
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
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
8542399000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SYPD-1+ Surface Mount Phase Detector

Mini-Circuits SYPD-1+ Surface Mount Phase Detector offers a 1MHz to 100MHz frequency range, 50Ω impedance rating, and 50mW input power. This phase detector features a low DC offset of 0.2mV, high DC output of 1000mV, and high isolation of 40dB. Mini-Circuits SYPD-1+ Surface Mount Phase Detector is ideal for monitoring circuits, leveling circuits, and PLL applications.

FEATURED PRODUCTS
MINI-CIRCUITS