T40-2FT-KMKM+

Mini-Circuits
139-T40-2FT-KMKM
T40-2FT-KMKM+

Mfr.:

Description:
RF Test Cables Precision Test Cable, 40.0 GHz

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$336.55 $336.55

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Cables
RoHS:  
2.92 mm
Pin (Male)
2.92 mm
Pin (Male)
40 GHz
50 Ohms
2 ft
Blue
Fluorinated Ethylene Propylene (FEP)
+ 18 C
+ 28 C
2.2 dB
Brand: Mini-Circuits
Connector A Body Style: Straight
Connector B Body Style: Straight
Gender: Male / Male
Minimum Frequency: 0 Hz
Packaging: Bulk
Product Type: RF Test Cables
Series: T40
Factory Pack Quantity: 10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544200000
MXHTS:
8544200000
ECCN:
EAR99

FEATURED PRODUCTS
MINI-CIRCUITS