TAV1-551+

Mini-Circuits
139-TAV1-551+
TAV1-551+

Mfr.:

Description:
RF MOSFET Transistors MMIC AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.74 $13.74
$13.73 $137.30
$1.72 $34.40
$1.67 $167.00
Full Reel (Order in multiples of 500)
$1.64 $820.00
$1.63 $1,630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
15 mA
3 V
45 MHz to 6 GHz
20.9 dB
20 dBm
- 40 C
+ 85 C
SMD/SMT
MCLP-4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Forward Transconductance - Min: 251 mS
Number of Channels: 1 Channel
Pd - Power Dissipation: 360 mW
Product Type: RF MOSFET Transistors
Series: TAV1
Factory Pack Quantity: 500
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: + 340 mV
Vgs th - Gate-Source Threshold Voltage: 260 mV
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8541290000
MXHTS:
8542330299
ECCN:
EAR99

TAV1-551+ Ultra-Low-Noise E-PHEMT Transistor

Mini-Circuits TAV1-551+ Ultra-Low-Noise E-PHEMT Transistor is a low noise, high gain device manufactured using E-PHEMPT technology enabling it to work with a single positive supply voltage. A small footprint saves space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB. It features an outstanding Noise figure, particularly below 2.5GHz, and when combining this noise figure with gain in a single device it makes it an ideal amplifier for multiple applications.