ZFSC-3-4-N+

Mini-Circuits
139-ZFSC-3-4-N
ZFSC-3-4-N+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / N / RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Signal Conditioning
Dividers
1 MHz to 1 GHz
50 Ohms
N-Type
- 55 C
+ 100 C
ZFSC
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZFSC 50Ω Coaxial Power Splitters/Combiners

Mini-Circuits ZFSC 50Ω Coaxial Power Splitters/Combiners provide wideband performance across multiple frequency bands with low insertion losses (0.25dB to 1.9dB typical). The ZFSC components are packaged in either a J17, K18, or R30 case style with a rugged shielded case. Connector options include BNC, N-Type, and SMA. The Mini-Circuits ZFSC 50Ω Coaxial Power Splitters/Combiners feature a -55°C to +100°C temperature range and are ideal for various communication systems, cellular, GPS, and instrumentation applications.