ZHL-50W-GANX+

Mini-Circuits
139-ZHL-50W-GANX+
ZHL-50W-GANX+

Mfr.:

Description:
RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,239.49 $4,239.49

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
20 MHz to 500 MHz
28 V
7.2 A
43.5 dB
7 dB
Power Amplifiers
GaN
55 dBm
- 25 C
+ 85 C
ZHL
Tray
Brand: Mini-Circuits
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
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
8543709200
USHTS:
8517790000
TARIC:
8542330000
ECCN:
EAR99

ZHL Series Amplifiers

Mini-Circuits ZHL Series Amplifiers offer 100W maximum power, 50Ω impedance, and a frequency of up to 4200MHz. These amplifiers feature wide bandwidth capability that supports a broad range of systems, test lab applications, and much more. Mini-Circuits ZHL Series Amplifiers are suitable for various applications, including test equipment, laboratory use, VHF transmissions, instrumentation, and defense environments.