637114

Molex CVS
814-637114
637114

Mfr.:

Description:
Antennas Extrl GPS 1575MHz 6m RG174 SMA MagntcMnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Quantities greater than 111 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.60 $21.60
$19.45 $194.50
$18.64 $466.00
$16.42 $1,642.00
$14.07 $3,517.50
$13.73 $6,865.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Passive Antenna
1.575 GHz
1.575 GHz
GPS
Module
Square
4 dBic
2:01
1 Band
Magnetic Mount
Connector
SMA Male
1.575 GHz
44 mm
36 mm
6 M RG174
Brand: Molex CVS
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex CVS (formerly known as Laird Commercial Vehicle Solutions Division)

On March 1, 2019, Molex purchased the assets of Laird Commercial Vehicle Solutions Division business.

The part numbers affected by this will now be marketed as Molex CVS. We will continue to use Laird
part number as before in order to minimize the confusion as we move to the new brand. If you have not
been familiar with the Molex CVS companies in the past, we are confident that you will find that we
maintain Lairds reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for further information.

5-0819-04

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Asset Tracking Antennas

Molex Asset Tracking Antennas are a diverse line of asset tracking modules designed for dealers and other professionally certified installer-fitted antennas that are mounted on the roof, in the exterior trim or inside cars, trucks, and trailers. Provisions for concealment and non-visibility are typical in these applications through placement within instrument panels, beneath trim pieces, or integrated with exterior features. Molex Asset Tracking Antennas provide industry-leading RF performance in packages that can be embedded in instrument panels, A-pillars, and elsewhere in vehicles to enable stealth capabilities for asset tracking, theft recovery, and fleet management. 

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.