172704-0132

Molex / FCT
152-FME008S102
172704-0132

Mfr.:

Description:
D-Sub Contacts CONTACT, COAX, RCPT, PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.48 $11.48
$10.22 $102.20
$9.76 $195.20
$9.40 $470.00
$9.07 $907.00
$8.20 $1,640.00
$7.78 $3,890.00
$7.49 $7,490.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Coax Contacts
Copper Alloy
Gold
Solder
Brand: Molex / FCT
Contact Size: 8
Current Rating: 2 A
Product Type: D-Sub Contacts
Series: FME
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FME008S102 01727040132
Unit Weight: 3.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.