173111-0019

Molex / FCT
643-FKH1E
173111-0019

Mfr.:

Description:
D-Sub Backshells 9P PLASTIC HOOD STRAIGHT CBL OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206
Can Dispatch Immediately
On Order:
400
Expected 22/04/2026
300
Expected 29/05/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.94 $19.40
$1.82 $36.40
$1.73 $86.50
$1.65 $165.00
$1.64 $328.00
$1.51 $755.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
1 (E)
Straight
1 Entry
Polycarbonate (PC), Acrylonitrile Butadiene Styrene (ABS)
9 Position
Brand: Molex / FCT
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FKH1E 01731110019
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.